Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-V0UBH0-00U8
Order Code4228204
Product RangeLuxiGen Series
Also Known AsQ65113A4208
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.300 |
Price for:Each
Minimum: 1
Multiple: 1
€24.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-V0UBH0-00U8
Order Code4228204
Product RangeLuxiGen Series
Also Known AsQ65113A4208
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeLuxiGen Series
Peak Wavelength410nm
Typical Wattage-
Forward Voltage Range12.8V to 16.8V
Minimum Radiometric Power5.9W
Radiance Angle120° (±60°)
Forward Current per Chip700mA
UV Emitter Module MountingStar MCPCB, M3 Holes
UV Emitter Module Leads-
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
410nm
Forward Voltage Range
12.8V to 16.8V
Radiance Angle
120° (±60°)
UV Emitter Module Mounting
Star MCPCB, M3 Holes
Operating Temperature Max
85°C
Product Range
LuxiGen Series
Typical Wattage
-
Minimum Radiometric Power
5.9W
Forward Current per Chip
700mA
UV Emitter Module Leads
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
Product traceability