Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7070
Order Code2981798
Product RangeBIOFY Series
Also Known AsQ65111A9887
Technical Datasheet
1.033 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
5+ | €2.450 |
10+ | €1.830 |
25+ | €1.680 |
50+ | €1.460 |
100+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7070
Order Code2981798
Product RangeBIOFY Series
Also Known AsQ65111A9887
Technical Datasheet
Biosensor TypeBiomonitoring Sensor
Measurable AnalytesHeart Rate Monitoring, Pulse Oximetry
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBIOFY Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 7070 is a BIOFY® Biomonitoring sensor. Application includes earth monitoring (heart rate monitoring, pulse oximetry).
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Multi chip package featuring two green emitters and one detector
- Light barrier to block optical crosstalk, optimized for strong PPG signal
- Peak wavelength IF = 20mA is 526nm typ (TA = 25°C)
- Rise time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
- Fall time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
- Centroid wavelength IF = 20mA is 530nm typ (TA = 25°C)
- Forward voltage IF = 10mA, E = 0mW/cm2 is 0.84V typ (TA = 25°C)
- Wavelength of maximum sensitivity is 635nm typ (TA = 25 °C)
- Operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Biosensor Type
Biomonitoring Sensor
Operating Temperature Min
-40°C
Product Range
BIOFY Series
Measurable Analytes
Heart Rate Monitoring, Pulse Oximetry
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536