Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7072
Order Code4313113
Product RangeBIOFY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.330 |
4500+ | €1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€1,995.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7072
Order Code4313113
Product RangeBIOFY Series
Technical Datasheet
Biometric Sensor Type-
Sensor Area1.29mm x 2.69mm
Sensor Array-
Sensor Interface Type-
Sensor Case StyleModule
No. of Pins12Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBIOFY Series
Product Overview
SFH 7072 is a biomonitoring sensor. This multi chip package features two green, one red, one infrared emitter and two photodetectors. It is used in applications such as digital diagnostic devices, vital sign monitoring.
- ESD: 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- Light barrier to block optical crosstalk
- Optimized for strong PPG signal
- Package size: (WxDxH) is 7.5mm x 3.9mm x 0.9mm
- Peak wavelength is 526nm typical at (IF = 20mA, TA = 25°C)
- Rise time is 60ns typical at (IF = 100mA, tp = 16µs, RL = 50 ohm)
- Fall time is 60ns typical at (IF = 100mA, tp = 16µs, RL = 50 ohm)
- Total radiant flux is 14mW typical at (IF = 20mA, tp = 20ms)
- Operating temperature range from -40°C to 85°C
Technical Specifications
Biometric Sensor Type
-
Sensor Array
-
Sensor Case Style
Module
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
BIOFY Series
Sensor Area
1.29mm x 2.69mm
Sensor Interface Type
-
No. of Pins
12Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability