Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 9206
Order Code2981800
Also Known AsQ65111A3179
Technical Datasheet
2.385 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €0.960 |
50+ | €0.777 |
200+ | €0.598 |
500+ | €0.565 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 9206
Order Code2981800
Also Known AsQ65111A3179
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Sensing Distance5mm
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr5V
Sensor Case / PackageSMD
Collector Emitter Voltage Max16V
Collector Emitter Voltage V(br)ceo16V
Forward Voltage1.45V
Collector Current IC Max10mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 9206 SMT Reflective Sensors. The SFH 9206 family from OSRAM Opto Semiconductors are reflective sensors with a phototransistor output. They come in a surface-mounted (SMD) package containing and 950 nm LED and a silicon NPN phototransistor. The package also features a daylight filter. Suitable applications for the SFH 9206 reflective sensors include; position reporting, end position switch, speed regulation and motion transmitters.
- 940nm emitter in combination with a silicon NPN phototransistor
- Optimal operating distance 1 mm to 5 mm
- Daylight cut-off filter
- Emitter and detector electrically isolated
- Soldering Methode: IR Reflow Soldering
Applications
Automation & Process Control
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
16V
Forward Voltage
1.45V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
AEC-Q101
Sensing Distance / Slot Width
5mm
Sensing Distance
5mm
Forward Current If
50mA
Sensor Case / Package
SMD
Collector Emitter Voltage V(br)ceo
16V
Collector Current IC Max
10mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615
Product traceability