Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULBN2.VC-AJAQ-67-4E4F
Order Code4712278
Product RangeOSLON UV 3535 Series
Technical Datasheet
455 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.886 |
10+ | €0.868 |
25+ | €0.851 |
50+ | €0.833 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULBN2.VC-AJAQ-67-4E4F
Order Code4712278
Product RangeOSLON UV 3535 Series
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power6.8mW
Angle of Half Intensity120°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If40mA
Forward Voltage5.4V
Product RangeOSLON UV 3535 Series
Technology / MaterialUV Flip chip
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
6.8mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
5.4V
Technology / Material
UV Flip chip
Wavelength
275nm
Angle of Half Intensity
120°
Forward Current If
40mA
Product Range
OSLON UV 3535 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability