Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULDP1.VC-MBMH-57-V0V1
Order Code4459608
Product RangeOSLON UV Series
Technical Datasheet
493 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.960 |
5+ | €8.000 |
10+ | €7.040 |
25+ | €6.610 |
50+ | €6.200 |
100+ | €5.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULDP1.VC-MBMH-57-V0V1
Order Code4459608
Product RangeOSLON UV Series
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power58mW
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If250mA
Forward Voltage6.1V
Product RangeOSLON UV Series
Technology / Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
58mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
6.1V
Technology / Material
-
Wavelength
275nm
Angle of Half Intensity
-
Forward Current If
250mA
Product Range
OSLON UV Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability