Print Page
Image is for illustrative purposes only. Please refer to product description.
319 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
5+ | €2.770 |
10+ | €2.650 |
25+ | €2.510 |
50+ | €2.400 |
100+ | €2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34001FNM
Order Code4158650
Technical Datasheet
Sensor TypeAmbient Light, IR, RGB Sensor
Output InterfaceI2C
Wavelength850nm
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case / PackageDFN
No. of Pins6Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TCS34001FNM is a colour light-to-digital converter. It provides colour and IR (red, green, blue, clear, and IR) light sensing. The colour sensing provides for improved accuracy lux and colour temperature measurements typically used to adjust the backlight intensity and correct the display colour gamut. Additionally, it can be used for light source type detection as it reports the IR content of the light. The application includes ambient light sensing, colour temperature sensing, industrial process control, and medical diagnostics.
- Single device integrated optical solution
- RGBC and ALS support, power management features
- Colour temperature and ambient light sensing
- Programmable gain and integration time, 1000000:1 dynamic range
- Equal Response to 360 degree incident light, circular segmented RGBC photodiode
- Ideal for operation behind dark glass, very high sensitivity
- Light source detection, RGBC + IR sensor
- 0x39 address, I²C VBUS = VDD Interface
- Supply voltage range from 2.7 to 3.6V
- ODFN package
Technical Specifications
Sensor Type
Ambient Light, IR, RGB Sensor
Wavelength
850nm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Interface
I2C
Supply Voltage Min
2.7V
Sensor Case / Package
DFN
Sensor Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability