Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.420 |
10+ | €1.380 |
25+ | €1.330 |
50+ | €1.290 |
100+ | €1.240 |
150+ | €1.220 |
200+ | €1.190 |
250+ | €1.170 |
Product Information
Product Overview
TMD26363M is a miniature proximity sensor module. It features advanced proximity measurement in a tiny (1.0mm x 2.0mm) and extremely thin (0.35mm) optical land grid array module that incorporates a 940nm IR VCSEL and is factory calibrated for IR proximity response. The proximity detection feature provides object detection (e.g. close proximity) by photodiode detection of reflected IR energy sourced by the integrated VCSEL emitter. Detect/release events can be interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. The TMD2636 applications for wearable products such as true-wireless stereo earbuds, glasses, and watches include power control, volume/mode control user detection (up/down/mute based on user touch/tap).
- 1.8V I²C bus, 0x39 I²C address
- Optimized for small wearable devices, tiny 1.0mm x 2.0mm x 0.35mm module
- Reduced power consumption
- 1.8V power supply with 1.8V I²C bus, sleep mode (0.7μA) with fast wakeup, VCSEL IR emitter
- Enables superior proximity detection, integrated factory calibrated 940nm IR VCSEL
- Crosstalk and ambient light cancellation, wide configuration range
- Industrial design flexibility
- Dual photodiode architecture, offset emitter/detector package design
- Supply voltage to sensor range from 1.7 to 2.0V, average power dissipation is 20mW max
- Oscillator frequency range from 7.9 to 8.3MHz, supply current is 340μA typ (active state (PON=1))
Technical Specifications
I2C
SMD
1.7V
-30°C
-
No SVHC (21-Jan-2025)
10mm
6Pins
2V
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate