Print Page



Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €247.140 |
Price for:Each
Minimum: 1
Multiple: 1
€247.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8805-EVM
Order Code4158656
Technical Datasheet
Board TypeEvaluation Module
IC / Module UsedTMF8805
Application Sub TypeTime-of-Flight Sensor
Product Overview
TMF8805-EVM is a TMF8805 evaluation kit that comes with everything needed to evaluate the TMF8805 1D ToF sensor. The TMF8805 is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 2500mm detection range.
- ToF EVM demonstration kit provides a way to evaluate the latest prototype ToF optical sensor(s)
Contents
ToF sensor EVM enclosure and sample glass, USB type A to micro-USB cable(s), USB Flash drive with EVM GUI software, EVM documentation.
Technical Specifications
Board Type
Evaluation Module
Application Sub Type
Time-of-Flight Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TMF8805
Kit Contents
Evaluation Module TMF8805, Flash drive, EVM Enclosure, Sample Glass, EVM Documentation
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001