Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €440.960 |
Price for:Each
Minimum: 1
Multiple: 1
€440.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No104713-HMC358MS8G
Order Code4623122
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC358MS8G
Kit Application TypeClock & Timing
Application Sub TypeGaAs InGaP Heterojunction Bipolar Transistor MMIC VCO
Kit ContentsEvaluation Board HMC358MS8G
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
104713-HMC358MS8G is an evaluation board for HMC358MS8G MMIC VCO with buffer amplifier. HMC358MS8G is GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC VCO. It integrates resonators, negative resistance devices, varactor diodes, and buffer amplifiers. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure.
- No external resonator needed
- Single supply of 3V at 100mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board HMC358MS8G
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
HMC358MS8G
Application Sub Type
GaAs InGaP Heterojunction Bipolar Transistor MMIC VCO
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003