Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No108648-HMC6380LC4B
Order Code4033040
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,434.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,434.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108648-HMC6380LC4B
Order Code4033040
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC6380LC4B
Kit Application TypeClock & Timing
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsEvaluation Board HMC6380LC4B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
108648-HMC6380LC4B is a HMC6380LC4B is a wideband MMIC voltage controlled oscillator with buffer amplifier evaluation board. The HMC6380LC4B VCO operates from a single +5V supply, consumes only 75mA of current and is housed in a SMT package. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption and wide tuning range.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board HMC6380LC4B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC6380LC4B
Application Sub Type
Voltage Controlled Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001