Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No68HC16MODULE-DIP
Order Code3927530
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.050 |
Price for:Each
Minimum: 1
Multiple: 1
€141.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No68HC16MODULE-DIP
Order Code3927530
Technical Datasheet
Silicon ManufacturerMotorola
Core ArchitectureHC16
Core Sub-Architecture-
Silicon Core NumberMC68HC16Z1CFC16
Silicon Family NameM68HC16
For Use WithMaxim "High-Speed Serial-Interface" Evaluation Kits
Kit ContentsPC Board 68HC16, Disk(Software), EV Kit Manual
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Motorola
Core Sub-Architecture
-
Silicon Family Name
M68HC16
Kit Contents
PC Board 68HC16, Disk(Software), EV Kit Manual
SVHC
No SVHC (25-Jun-2025)
Core Architecture
HC16
Silicon Core Number
MC68HC16Z1CFC16
For Use With
Maxim "High-Speed Serial-Interface" Evaluation Kits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001