Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,188.000 |
Product Information
Product Overview
AD-SYNCHRONA14-EBZ is an ideal self-contained device to use in evaluation and prototyping of applications that need a highly accurate frequency and phase-controlled source clock. It is designed around AD9545 and HMC7044 and greatly simplifies clock distribution and multi-channel synchronization in complex systems. It is intended to be used by trained professionals in a laboratory environment and not intended as an end product for commercial use. It can be taken as a complete reference design and customised as required for any end customer applications. It comes in a 1U mechanical form factor. Using popular industry connector SMA and TwinAX interfaces most labs will already have the needed cable. Typical application includes high accuracy reference clock distribution, systems clocked from a single source, clocks derived from 100/122.88MHz, phased array systems, RADAR, EW, SATCOMS, SDR, bench equipment and remote controlled operation.
- Raspberry Pi 4, ARM Cortex-A72, 2GB SDRAM
- Gigabit Ethernet, 2xUSB 3.0, 2xUSB 2.0 ports, SPI interface, GPIO, 2 bicolour LEDs, male pin header
- HMC7044 (high performance, 3.2GHz, 14-output jitter attenuator)
- AD9545 (1 PPS synchronizer and adaptive clock translator)
- 4 x TWINAX LVPECL AC&DC coupled, 2 x SMA LVPECL AC coupled, 4 x SMA CMOS, 4 x SMA LVDS AC coupled
- 3 differential 100 ohm SMA clock inputs, PPS input, SYNC input, 10MHz input
- 100MHz and 122.88MHz ultra-low phase noise VCXO's (-165dBc/Hz)
- 40MHz and 38.4MHz TCXO's (±1ppm) 50MHz OCXO(+/- 10ppb)
- Internal references are software configurable
- DC 12V, 3A barrel jack
Contents
AD-SYNCHRONA14-EBZ, 12V power supply, Rack mounting flanges, Voltage level adaptor add-on board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board AD9545BCPZ, HMC7044LP10BE, Voltage Level Adaptor Add-on Board, 12V Supply, Flanges
No SVHC (25-Jun-2025)
AD9545BCPZ, HMC7044LP10BE
Network Clock Generator/Synchronizer, Jitter Attenuator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate