Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €1.660 |
250+ | €1.470 |
500+ | €1.350 |
Product Information
Product Overview
AD1582 is a low cost, low power, low dropout, precision band gap reference. The versatility of this reference makes them ideal for use in battery-powered 3V or 5V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the device result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. It is widely used in application such as portable, battery-powered equipment; for example, notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs computer workstations; suitable for use with a wide range of video RAMDACs, smart industrial transmitters, PCMCIA cards, automotive, hard disk drives, 3V/5V, 8-bit/12-bit data converters etc.
- Low quiescent current is 70µA maximum
- Current output capability is ±5mA
- Wideband noise is 50µV rm at (10Hz to 10kHz)
- Output voltage hysteresis is 115ppm at (TA = TMIN to TMAX, VIN = 5V)
- Output voltage is 2.50V
- Initial accuracy error is 20mV
- Initial accuracy is 0.80%
- Initial temperature coefficient is 100ppm/°C
- Packaging style is SOT-23-3
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.48V
0.8%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
AD1582 Series
2.52V
± 40ppm/°C
3Pins
12V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate