Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €3.090 |
25+ | €2.830 |
100+ | €2.490 |
250+ | €2.340 |
500+ | €2.250 |
Product Information
Product Overview
AD1582WBRTZ-R7 is a low-cost, low-power, low-dropout, precision series mode voltage (bandgap) reference. The versatility of this reference makes it ideal for use in battery-powered 3V or 5V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. Applications include portable, battery-powered equipment; for example, notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs, computer workstations; suitable for use with a wide range of video RAMDACs, smart industrial transmitters, PCMCIA cards automotive, hard disk drives 3V/5V, 8-bit/12-bit data converters.
- 2.5V typical output voltage at (25°C), initial accuracy error is +0.08% maximum
- Output voltage temperature drift is 50ppm/°C maximum at (VIN = 5V)
- Temperature coefficient is 18ppm/°C typical at (-40°C < TA < +125°C)
- Ripple rejection is 80dB minimum at (VIN = 5V ±100mV (f = 120Hz))
- Quiescent current is 70µA maximum at (VIN = 5V)
- Noise voltage is 70µV p-p typical at (0.1Hz to 10Hz, 25°C)
- Turn on settling time to 0.1% is 100µs maximum at (CL = 0.2µF)
- Output voltage hysteresis is 115ppm typical at (VIN = 5V)
- 6mV accuracy, 50ppm/°C initial temperature coefficient
- Industrial temperature range from -40°C to +125°C, 3-lead SOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
2.498V
0.24%
SOT-23
Surface Mount
-40°C
AEC-Q100
-
2.502V
50ppm/°C
3Pins
12V
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate