Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.090 |
25+ | €4.440 |
100+ | €3.690 |
250+ | €3.330 |
500+ | €3.320 |
Product Information
Product Overview
The AD5301 is a single 8bit, buffered, voltage-output DAC that operates from a single 2.5V to 5.5V supply, consuming 120μA at 3V. The on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7V/μs. It uses a 2-wire (I²C-compatible) serial interface that operates at clock rates up to 400KHz. Multiple devices can share the same bus. The reference for the DAC is derived from the power supply inputs and thus gives the widest dynamic output range. This device incorporates a power-on reset circuit, which ensures that the DAC output powers up to 0V and remains there until a valid write takes place. The device contains a power-down feature that reduces the current consumption of the device to 50nA at 3V and provides software-selectable output loads while in power-down mode. Typical applications portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Data readback capability, guaranteed monotonic by design over all codes
- Reference derived from power supply, on-chip rail-to-rail output buffer amplifier
- Relative accuracy is ±1LSB max (VDD=2.5V to 5.5V; RL=2Kohm to GND, CL=200pF to GND)
- Differential nonlinearity is ±0.25LSB max (VDD=2.5V to 5.5V; RL=2Kohm to GND, CL=200pF to GND)
- Gain error is ±1% of FSR max (VDD=2.5V to 5.5V; RL=2Kohm to GND, CL=200pF to GND)
- Short-circuit current is 50mA (VDD=5V, VDD=2.5V to 5.5V; RL=2Kohm to GND, CL=200pF to GND)
- Zero-code error is 20mV (all zeros loaded to DAC, VDD=5V, VDD=2.5V to 5.5V; RL=2Kohm to GND)
- 6-lead small outline transistor package [SOT-23]
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
2 Wire, I2C, Serial
SOT-23
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
6Pins
-40°C
8-bit Voltage Output DACs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate