Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.100 |
| 10+ | €4.050 |
| 25+ | €3.530 |
| 100+ | €2.690 |
| 250+ | €2.410 |
| 500+ | €2.270 |
Product Information
Product Overview
AD5313R a member of the nano DAC® family, is a low power, dual, 10bit buffered voltage output digital-to-analogue converter(DAC). The AD5313R also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain there until a valid write occurs. Typical application includes optical transceivers, base station power amplifiers, process control(PLC I/O cards), industrial automation and data acquisition systems.
- ±5ppm/°C (max) reference tempco
- Total unadjusted error (TUE) of ±0.1% of FSR maximum
- ±2LSB INL accuracy
- Offset error of ±1.5mV maximum and gain error of ±0.1% of FSR maximum
- High drive capability of 20mA, 0.5V from supply rails
- User selectable gain of 1 or 2 (GAIN pin)
- Reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain, low glitch of 0.5nV-sec
- Low power: 3.3mW at 3V and 2.7V to 5.5V power supply
- 16 lead LFCSP-EP package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, Microwire, QSPI, Serial, SPI
LFCSP-EP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Dual 10-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate