Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.720 |
| 10+ | €4.540 |
| 25+ | €3.970 |
| 100+ | €3.320 |
| 250+ | €3.010 |
| 500+ | €2.980 |
Product Information
Product Overview
AD5317R is a quad 10bit nanoDAC® with I²C interface. This also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain at that level until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. This employs a versatile SPI interface that operates at clock rates up to 50MHz and contains a VLOGIC pin intended for 1.8V/3V/5V logic. Application includes digital gain and offset adjustment, programmable attenuators, industrial automation, data acquisition systems.
- Resolution is 10bits (min, VDD = 2.7V to 5.5V), accuracy is ±0.5 LSBINL (max, VDD = 2.7 to 5.5V)
- Reference tempco is ±5ppm/°C (max)
- Total unadjusted error (TUE) is ±0.1% of FSR (maximum)
- Offset error is +0.1mV (typ, VDD = 2.7V to 5.5V, VREF = 2.5V)
- Gain error is ±0.02% of FSR (typ, VDD = 2.7V to 5.5V, VREF = 2.5V)
- High drive capability is 20mA, 0.5V from supply rails
- 1.8V logic compatibility, low glitch is 0.5nVsec, low power is 3.3mW at 3V
- Power supply range from 2.7 to 5.5V, output voltage range from 2.4975 to 2.5025V (at TA)
- Load regulation is 80µV/mA (typ, 5V ± 10%, DAC code = midscale, -30mA ≤ IOUT ≤ +30mA)
- 16 lead LFCSP, operating temperature rage from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, Microwire, QSPI, Serial, SPI
LFCSP-EP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Quad 10-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate