50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €53.830 |
10+ | €45.350 |
25+ | €43.340 |
100+ | €42.470 |
Product Information
Product Overview
AD537JH is a monolithic V-F converter consisting of an input amplifier, a precision oscillator system, an accurate internal reference generator and a high current output stage. Only a single external RC network is required to set up any full-scale (F.S) frequency up to 100KHz and any F.S input voltage up to ±30V. The excellent temperature characteristics and long term stability of AD537 are guaranteed by the primary bandgap reference generator and the T. C silicon chromium thin film resistors used throughout.
- Low cost A-D conversion
- Versatile input amplifier (positive or negative voltage modes)
- Versatile input amplifier (negative current modes and high input impedance, low drift)
- Single supply 5V to 36V
- Linearity of ±0.05% FS
- Low power of 1.2mA quiescent current
- Full scale frequency up to 100KHz and 1V reference
- Thermometer output (1mV/K)
- F-V applications
- H-10A header package and rated Performance temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
150kHz
0.05%
TO-100
-
0Hz to 100kHz
4.5V to 36V, ± 5V to ± 18V
10Pins
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate