Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
10+ | €8.180 |
25+ | €7.520 |
100+ | €6.140 |
250+ | €6.070 |
750+ | €6.060 |
Product Information
Product Overview
AD5412 is a single channel, 12bit, fully integrated digital-to-analogue converters (DAC). It is programmable current source and programmable voltage output designed to meet the requirements of industrial process control applications. The device operates with an AVDD power supply range from 10.8V to 40V and has current loop compliance voltage (AVDD) from 0V to − 2.5V. The flexible serial interface is SPI- and MICROWIRE™-compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The device also includes a power-on-reset function, ensuring that device powers up in a known state. The part also includes an asynchronous clear pin (CLEAR) that sets the outputs to zero-scale/midscale voltage output or the low end of the selected current range. This DAC is widely used in application such as process controls, actuator controls, PLC etc.
- Current output ranges is 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA
- IOUT TUE (FSR) is 0.5% max, VOUT TUE (FSR) is 0.3% max
- Output drift is ±3ppm FSR/°C, current loop compliance voltage is (AVDD) – 2.5 V
- Voltage output range is 0V to 5V, 0V to 10V, ±5V, or ±10V
- 10% over range, ±0.05% FSR typical TUE, ±2ppm FSR/°C output drift
- Flexible serial digital interface, on-chip output fault detection
- On-chip reference is 10ppm/°C max, relative accuracy is −0.032% FSR to +0.032% FSR
- Optional regulated DVCC output, asynchronous clear function
- Power supply range is (AVDD) 10.8V to 40V and (AVSS)is −26.4V to −3 V/0V
- Operating temperature is −40°C to +105°C, packaging style is 40-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
LFCSP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
10.8V to 40V
40Pins
-40°C
12-bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate