Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.380 |
| 10+ | €11.520 |
| 50+ | €9.460 |
| 100+ | €8.950 |
| 250+ | €8.770 |
| 500+ | €8.590 |
Product Information
Product Overview
AD5541A is a single, 16-bit, serial input, unbuffered voltage output digital-to-analogue converter (DAC). It operates from a single 2.7V to 5.5V supply. Offering unbuffered outputs, this device achieves a 1µs settling time with low power consumption and low offset errors. Providing low noise performance of 11.8nV/√Hz and low glitch, it is suitable for deployment across multiple end systems. It uses a versatile 3-wire interface that is compatible with 50MHz SPI, QSPI™, MICROWIRE™, and DSP interface standards. It is widely used in application such as automatic test equipment, precision source-measure instruments, data acquisition systems, medical instrumentation, aerospace instrumentation, communications infrastructure equipment, industrial control etc.
- Glitch energy is 1.1nV-sec typical
- Zero-code temperature coefficient is 0.05ppm/°C
- 5KV HBM ESD classification
- 0.375mW power consumption at 3V
- Single-supply operation is 2.7V to 5.5V
- Hardware CS and LDAC functions
- Power-on reset clears DAC output to zero scale
- Slew rate is 17V/μs typical, output noise spectral density is 11.8nV/√Hz typical
- Relative accuracy is ±2LSB, differential nonlinearity is ±1LSB
- Operating temperature is -40°C to +125°C, package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate