Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.890 |
| 10+ | €14.260 |
| 56+ | €11.880 |
Product Information
Product Overview
AD5552 is a single, 14bit, serial-input, voltage- output DAC. The DAC output range extends from 0V to V REF. These DACs provide 14bit performance without any adjustments. The DAC output is unbuffered, which reduces power consumption and offset errors contributed by an output buffer. With an external op-amp, the AD5552 can be operated in bipolar mode generating a ±VREF output swing. The AD5552 also includes Kelvin sense connections for the reference and analogue ground pins to reduce layout sensitivity. The AD5552 utilize a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards. Typical application includes digital gain and offset adjustment, automatic test equipment, data acquisition systems and industrial process control.
- Full 14bit performance
- 3V and 5V single supply operation
- Low 0.625mW power dissipation and 1μs settling time
- Unbuffered voltage output capable of driving 60Kohm loads directly
- SPI/QSPI/MICROWIRE-compatible interface standards
- Power-on reset clears DAC output to 0V (unipolar mode)
- 5KV HBM ESD classification
- ±1LSB max INLt, ±0.8LSB max DNL, +0.5LSB max gain error and 92dB SNR
- 14 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Microwire, QSPI, Serial, SPI
NSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
14Pins
-40°C
Single 14-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate