Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.390 |
10+ | €3.590 |
25+ | €3.120 |
100+ | €2.590 |
250+ | €2.330 |
500+ | €2.210 |
Product Information
Product Overview
AD5622 is a 2.7V to 5.5V, <lt/>100µA, 12bit nanoDAC with I²C compatible interface. Each DAC contains an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved. It use a 2-wire I²C compatible serial interface that operates in standard (100KHz), fast (400KHz), and high speed (3.4MHz) modes. The references for AD5622 derive from the power supply inputs to give the widest dynamic output range. Each device incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place to the device. This device contains a power-down feature that reduces the current consumption of the devices to <lt/>150nA at 3V and provides software selectable output loads while in power-down mode. Application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Standard, fast, and high speed I²C interface modes supported
- Maximum INL is ±6LSB
- Micropower operation 100µA maximum at 5V, power down to <lt/>150nA at 3V
- 2.7V to 5.5V power supply range
- Guaranteed monotonic by design
- Power-on reset to 0V with brownout detection
- 3 power-down functions
- On-chip output buffer amplifier, rail-to-rail operation
- Zero code error is 0.5mV (typ, all 0s loaded to DAC register)
- 6 lead SC70 package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
SC-70
-
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
Single 12-Bit Current / Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate