Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.590 |
10+ | €14.080 |
25+ | €12.660 |
100+ | €11.880 |
250+ | €11.640 |
Product Information
Product Overview
AD5676 is a low power, octal, 16bit buffered voltage output digital-to-analogue converter (DAC). The device includes a gain select pin, giving a full-scale output of VREF (gain = 1) or 2 × VREF (gain = 2). The internal power-on reset circuit and the RSTSEL pin of this ensure that the output DACs power up to zero scale or midscale and then remain there until a valid write takes place. This contains a per channel power-down mode that typically reduces the current consumption of the device to 1µA. This employs a versatile serial peripheral interface (SPI) that operates at clock rates up to 50MHz, and contains a VLOGIC pin intended for 1.62V to 5.5V logic. Typical applications are optical transceivers, base station power amplifiers, process control (PLC input/output cards), industrial automation, data acquisition systems.
- Easy implementation, 1.8V logic compatibility
- User selectable gain of 1 or 2 (GAIN pin/gain bit), reset to zero scale or midscale (RSTSEL pin)
- ±3LSB INL accuracy
- Differential nonlinearity is ±0.7LSB typ (gain=1, VDD=2.7V to 5.5V, 1.62V≤VLOGIC≤5.5V, -40 to 125°C)
- Zero code error is 0.8mV typ (gain=1 or gain=2, VDD=2.7V to 5.5V, 1.62V≤VLOGIC≤5.5V, -40°C to 125°C)
- Offset error drift is ±1µV/°C typ (VDD=2.7V to 5.5V, 1.62V ≤ VLOGIC ≤ 5.5V, -40°C to +125°C)
- DC power supply rejection ratio is 0.25mV/V typ (DAC code=midscale, VDD=5V±10%)
- Short-circuit current is 40mA typ (VDD=2.7V to 5.5V, 1.62V ≤ VLOGIC ≤ 5.5V, -40°C to +125°C)
- 20-lead TSSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
TSSOP
Serial
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
20Pins
-40°C
Octal 16-bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate