Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.370 |
| 10+ | €7.120 |
| 25+ | €6.280 |
| 100+ | €4.890 |
| 250+ | €4.660 |
Product Information
Product Overview
AD5680, a member of the nano DAC family, is a single, 18bit buffered voltage-out digital-to-analogue converter (DAC). The AD5680 requires an external reference voltage to set the output range of the DAC. The part incorporates a power-on-reset circuit that ensures the DAC output powers up to midscale (AD5680-2) and remains there until a valid write takes place. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The AD5680 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. Typical application includes closed-loop process control, low bandwidth data acquisition systems, portable battery-powered instruments, gain and offset adjustment and precision setpoint control.
- Single 18bit nanoDAC and 18bit monotonic
- ±64LSB INL accuracy
- Midscale power-on reset to code
- 12bit accuracy guaranteed
- Power-on reset to zero scale/midscale
- 4.5V to 5.5V power supply
- Serial interface
- Rail-to-rail operation
- 8 lead SOT-23 package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
3 Wire, Microwire, QSPI, Serial, SPI
SOT-23
Serial
105°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
-40°C
Single 18-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate