Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.110 |
10+ | €50.600 |
25+ | €50.590 |
100+ | €49.580 |
Product Information
Product Overview
AD595 is a complete instrumentation amplifier and type K thermocouple cold junction compensator on a monolithic chip. It combines an ice point reference with a recalibrated amplifier to produce a high level output directly from a thermocouple signal. Pin-strapping options allow it to be used as a linear amplifier-compensator or as a switched output setpoint controller using either fixed or remote setpoint control. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output. It includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability. It can be powered from a single ended supply and by including a negative supply, temperatures below 0°C can be measured.
- Can be used with type T thermocouple inputs, built-in ice point compensation
- 40.44µV/°C typical input offset voltage (temperature in °C, 25°C)
- 10mV/V minimum common-mode sensitivity – RTO (+25°C and VS = 5V)
- 10mV/V maximum power supply sensitivity – RTO (+25°C and VS = 5V)
- Thermocouple failure alarm, laser wafer trimmed to 18°C calibration accuracy
- Setpoint mode operation, self-contained celsius thermometer operation
- High impedance differential input, side-brazed DIP or low cost cerdip
- Differential input range from -10 to +50mV (+25°C and VS = 5V)
- 160µA typical quiescent current (+VS, no load, +25°C and VS = 5V)
- TO-116 package, operating temperature range from -55 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ratiometric
1°C
300°C
TO-116
5V
-
Analogue
125°C
-
Thermocouple Cold Junction Compensator
0°C
DIP
14Pins
30V
-
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate