Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.090 |
10+ | €11.660 |
98+ | €9.080 |
196+ | €8.900 |
294+ | €8.720 |
588+ | €8.540 |
Product Information
Product Overview
AD621 is a low drift, low power, instrumentation amplifier. It is ideally suited for a wide range of applications. Its unique combination of high performance, small size and low power, outperforms discrete in amp implementations. High functionality, low gain errors, and low gain drift errors are achieved by the use of internal gain setting resistors. Fixed gains of 10 and 100 can easily be set via external pin strapping. The device is fully specified as a total system, therefore, simplifying the design process. The device also excels in applications requiring high total accuracy, such as precision data acquisition systems used in weigh scales and transducer interface circuits. It is widely used in application such as weigh scales, transducer interface and data acquisition systems, industrial process controls, battery-powered and portable equipment etc.
- Quiescent current is 1.3mA
- Wide power supply range is 2.3V to 18V
- Total gain error is 0.15% max
- Total gain drift is 5ppm/C
- Total offset voltage is 250V max
- Offset voltage drift (average TC) is 0.3V/C typ
- Voltage noise (RTI) is 9nV/√Hz, at 1kHz, RTI (noise) is 0.28V p-p (0.1Hz to 10Hz)
- –3dB bandwidth is 800kHz(G = 10), 200kHz (G = 100)
- Settling time is 12s to 0.01%
- Operating temperature is –40°C to +85°C, packaging style is 8-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
± 2.3V to ± 18V
8Pins
High Accuracy, Low Gain Drift, Low Power
-40°C
-
MSL 1 - Unlimited
-
1.2V/µs
NSOIC
75µV
800kHz
NSOIC
130dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
800kHz
Single Ended
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate