Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.900 |
10+ | €11.350 |
50+ | €11.190 |
100+ | €8.800 |
250+ | €8.620 |
500+ | €8.450 |
Product Information
Product Overview
AD627 is an integrated, micropower instrumentation amplifier that delivers rail-to-rail output swing on single and dual (+2.2 V to ±18 V) supplies. This provides excellent AC and DC specifications while operating at only 85μA maximum. It offers superior flexibility by allowing the user to set the gain of the device with a single external resistor while conforming to the industry-standard pinout configuration. A wide supply voltage range and micropower current consumption make the AD627 a perfect fit for a wide range of applications. Single-supply operation, low power consumption, and rail-to-rail output swing make the AD627 ideal for battery-powered applications. Applications include 4mA to 20mA loop-powered applications, low power medical instrumentation—ECG, EEG, transducer interfacing, thermocouple amplifiers, industrial process controls, low power data acquisition, portable battery-powered instruments.
- Micropower, 85μA maximum supply current
- Easy to use, gain set with one external resistor
- Gain range from 5 to 1000V/V (typical at 25°C, single supply, VS = 3V and 5V)
- Higher performance than discrete designs, rail-to-rail output swing
- High accuracy dc performance
- 0.01% typical gain error (VOUT = (−VS) + 0.1 to (+VS) − 0.15, G = +5, 25°C)
- 125μV maximum input offset voltage
- 10nA maximum input bias current (typical at 25°C single supply, VS = 3V and 5V)
- 38nV/√Hz typical input, voltage noise (typical at 25°C single supply, VS = 3V and 5V)
- 8-lead plastic dual in-line package (PDIP), operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.05V/µs
± 1.1V to ± 18V
8Pins
Micropower
-40°C
AD627 Series
No SVHC (21-Jan-2025)
1 Amplifier
80kHz
Rail to Rail
125µV
80kHz
DIP
96dB
Through Hole
85°C
-
-
0.05V/µs
DIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate