
200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €18.130 |
10+ | €13.100 |
50+ | €10.810 |
100+ | €10.430 |
250+ | €10.220 |
500+ | €10.010 |
Product Information
Product Overview
AD633 is a four-quadrant, analogue multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The versatility of the device is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications. It is widely used in application such as multiplication, division, squaring, modulation/demodulation, phase detection, voltage-controlled amplifiers/attenuators/filters etc.
- Small signal bandwidth is 1MHz typ at (VO = 0.1V rms)
- No external components required
- Total error within 2% max of full scale
- High impedance unity-gain summing input
- Supply current is 4mA typ
- Slew rate is 20V/µs at (VO = 20V p-p)
- Output noise (spectral density) is 0.8µV/√Hz typ
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead plastic dual-in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
18V
3 Amplifier
DIP
-40°C
-
8V
1
20V/µs
8Pins
85°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate