Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.100 |
10+ | €11.380 |
50+ | €9.380 |
100+ | €8.750 |
250+ | €8.580 |
500+ | €8.400 |
Price for:Each
Minimum: 1
Multiple: 1
€16.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD654JNZ
Order Code4023459
Technical Datasheet
Frequency500kHz
Full Scale Range0Hz to 500kHz
Linearity %0.2%
Supply Voltage Range4.5V to 36V, ± 5V to ± 18V
Digital IC CaseDIP
No. of Pins8Pins
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD654 is a monolithic V/F converter consisting of an input amplifier, a precision oscillator system, and a high current output stage. It operates from a single supply of 5V to 36V and consumes only 2mA quiescent current. Unlike most V/F converters, this device provides a square-wave output, and can drive upto 12 TTL loads, optocouplers, long cables, or similar loads.
- Full-scale frequency upto 500KHz max
- Minimum number of external components needed
- Versatile input amplifier, dual supply operation is ±5V to ±18V
- Negative current mode
- Input offset voltage is 0.5mV typ
- Operating temperature is –40°C to +85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
500kHz
Linearity %
0.2%
Digital IC Case
DIP
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Full Scale Range
0Hz to 500kHz
Supply Voltage Range
4.5V to 36V, ± 5V to ± 18V
No. of Pins
8Pins
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
Product traceability