Print Page
Image is for illustrative purposes only. Please refer to product description.
2.283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.920 |
10+ | €10.760 |
25+ | €9.800 |
100+ | €8.960 |
250+ | €8.890 |
2500+ | €8.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD654JRZ-REEL
Order Code4023461
Technical Datasheet
Frequency500kHz
Full Scale Range0Hz to 500kHz
Linearity %0.2%
Supply Voltage Range4.5V to 36V, ± 5V to ± 18V
Digital IC CaseNSOIC
No. of Pins8Pins
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD654 is a monolithic V/F converter consisting of an input amplifier, a precision oscillator system, and a high current output stage. It operates from a single supply of 5V to 36V and consumes only 2mA quiescent current. Unlike most V/F converters, this device provides a square-wave output, and can drive upto 12 TTL loads, optocouplers, long cables, or similar loads.
- Full-scale frequency upto 500kHz max
- Minimum number of external components needed
- Versatile input amplifier, dual supply operation is ±5V to ±18V
- Negative current mode
- Positive or negative voltage modes
- Input offset voltage is 0.5mV typ
- Operating temperature is –40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
500kHz
Linearity %
0.2%
Digital IC Case
NSOIC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Full Scale Range
0Hz to 500kHz
Supply Voltage Range
4.5V to 36V, ± 5V to ± 18V
No. of Pins
8Pins
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
Product traceability