54 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €19.250 |
10+ | €13.670 |
25+ | €11.240 |
100+ | €11.060 |
250+ | €11.050 |
500+ | €11.040 |
Product Information
Product Overview
AD7172-4 is a low noise, low power, multiplexed, Σ-Δ analogue to digital converter (ADC) with 4- or 8-channel (fully differential/single-ended) inputs for low bandwidth signals. The AD7172-4 integrates key analogue and digital signal conditioning blocks to allow users to configure an individual setup for each analogue input channel in use via the SPI. Integrated true rail-to rail buffers on the analogue inputs and reference inputs provide easy to drive high impedance inputs. It features 3- or 4-wire serial digital interface (Schmitt trigger on SCLK) Serial port interface (SPI), QSPI, MICROWIRE and DSP compatible. Typical applications include process control: PLC/DCS modules (temperature and pressure measurement), medical and scientific multichannel instrumentation and chromatography.
- AVDD1 = 3V to 5.5V, AVDD2 = IOVDD = 2V to 5.5V, ADC current: 1.5mA
- Fast and flexible output rate: 1.25SPS to 31.25KSPS
- Channel scan data rate of 6.21KSPS/channel (161μs settling)
- Specifications: 17.2 noise free bits at 31.25KSPS, 24 noise free bits at 5SPS and INL: ±2ppm of FSR
- 85dB rejection of 50Hz and 60Hz with 50ms settling
- User configurable input channels: 4 fully differential or 8 single-ended channels
- True rail-to-rail analogue and reference input buffers
- Internal or external clock
- 32 lead LFCSP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Dual (+/-)
5.5V
32Pins
105°C
-
No SVHC (21-Jan-2025)
31.25kSPS
Microwire, QSPI, SPI
2V
LFCSP
-40°C
Octal 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate