Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.980 |
| 10+ | €8.250 |
| 25+ | €7.280 |
| 100+ | €6.180 |
| 250+ | €5.920 |
| 500+ | €5.800 |
Product Information
Product Overview
AD7265 is a dual, 12-bit, high speed, low power, successive approximation ADC. The device contains two ADCs, each preceded by a 3-channel multiplexer, and a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 30MHz. The conversion process and data acquisition use standard control inputs allowing easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of CS; conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. The part also offers flexible power/throughput rate management when operating in normal mode, because the quiescent current consumption is so low.
- Throughput rate is 1MSPS
- Specified for VDD of 2.7V to 5.25V
- 7mW at 1MSPS with 3V supplies, 17mW at 1MSPS with 5V supplies
- 6-channel fully differential inputs, 6-channel pseudo differential inputs
- 70dB SINAD at 50KHz input frequency
- Accurate on-chip reference is 2.5V
- Reference temperature coefficient is 20ppm/°C max, ±0.2% maximum at 25°C
- SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible, shutdown mode is 1µA max
- Dual conversion with read 875ns, 16MHz SCLK
- Operating temperature is -40°C to +125°C, packaging style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
32Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
2.7V
LFCSP
-40°C
Triple 12-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate