Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €49.650 |
10+ | €37.620 |
25+ | €36.870 |
100+ | €36.120 |
Product Information
Product Overview
AD7293 is a PA drain current controller containing functionality for general-purpose monitoring and control of current, voltage and temperature, integrated into a single chip solution with an SPI-compatible interface. The device features a 4-channel, 12-bit successive approximation register (SAR) ADC, eight 12-bit DACs (four bipolar and four unipolar with output ranges that can be configured to shut down under external pin control). It features a flexible monitoring and control ranges such as ADC input ranges: 0V to 1.25V, 0V to 2.5V and 0V to 5V, bipolar DAC ranges: 0V to +5V, -4V to +1V and -5V to 0V, bipolar DAC reset and clamping relative to VCLAMPx voltage, unipolar DAC ranges: 0V to 5V, 2.5V to 7.5V and 5V to 10V, current sense gain: 6.25, 12.5, 25, 50, 100 and more adjustable closed-loop setpoint ramp time. Typical applications include GaN and GaAs power amplifier monitoring and controls, base station power amplifiers, general-purpose system monitoring and controls.
- 4 closed-loop power amplifier (PA) drain current controllers
- Built-in PA protection, sequencing and alert features
- Compatible with both depletion mode and enhancement mode power amplifiers
- Highly integrated: 4 uncommitted 12bit ADC inputs, ±0.5LSB typ INL
- Eight 12bit voltage DACs, 1.3µs max settling
- 2 external and an internal temperature sensor inputs, ±1.1°C/±1.25°C accuracy
- High-side voltage current sensing: 4 current sense I/P and 4V to AVSS + 60V, ±200 mV I/P range
- Serial port interface (SPI) with VDRIVE supporting 1.8V, 3V and 5V interfaces
- 56 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.5V
56Pins
125°C
-
No SVHC (21-Jan-2025)
-
SPI
4.5V
LFCSP-EP
-40°C
Quad 12-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate