Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.330 |
10+ | €12.460 |
Product Information
Product Overview
AD7396 is a dual, 10bit voltage output digital-to-analogue converter is designed to operate from a single +3V supply. Built using a CBCMOS process, this monolithic DAC offer the user low cost and ease of use in single supply +3V systems. Operation is guaranteed over the supply voltage range of +2.7V to +5.5V, making this device ideal for battery operated applications. A 12bit wide data latch loads with a 45 ns write time allowing interface to fast processors without wait states. The double buffered input structure allows the user to load the input registers one at a time, then a single load strobe tied to both LDA+LDB (active low) inputs will simultaneously update both DAC outputs. LDA and LDB (active low) can also be independently activated to immediately update their respective DAC registers. Application includes automotive output span voltage, portable communications, digitally controlled calibration, PC peripherals.
- Micropower is 100mA/DAC, 0.1mA typical power shutdown
- 0.9LSB differential nonlinearity error
- Resolution is 12bits (+3V ± 10%, VREF IN = +2.5V, -40 <lt/> TA <lt/> +85°C)
- Relative accuracy is ±1.75LSB (max, TA = +25°C, +3V ± 10%)
- Zero-scale error is 4.0mV (max, TA = +25°C, +3V ± 10%)
- Full-scale voltage error is ±8mV (max, TA = +25°C, +85°C, Data = FFFH, +3V ± 10%)
- Output current (source) is 1mA (typ, Data = 800H, ∆VOUT = 5 LSB, +3V ± 10%)
- Output slew rate is 0.05V/µs (typ, Data = 000H to FFFH to 000H, +3V ± 10%)
- Shutdown recovery time is 90µs (typ, +3V ± 10%, VREF IN = +2.5V)
- 24 lead SOIC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
WSOIC
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
24Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate