Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.360 |
10+ | €8.570 |
37+ | €7.250 |
111+ | €6.720 |
Product Information
Product Overview
AD7403-EP is a 16bit, isolated sigma-delta Σ-Δ modulator that converts an analogue input signal into a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler®. The device operates from a 5V power supply and accepts a differential input signal of ±250mV. The differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. technology. The analogue input is continuously sampled by a high performance analogue modulator, and converted to a ones density digital output stream with a data rate of up to 16MHz. The original information can be reconstructed with an appropriate digital filter to achieve 88dB signal to noise ratio at 78.1kSPS. The serial interface is digitally isolated. Application includes shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, data acquisition systems, analogue-to-digital and optoisolator replacements.
- 5MHz to 16MHz external clock input rate range
- Signal-to-noise ratio is 88dB typical at (VDD1 = 4.5 to 5.5V, TA = -55 to +125°C)
- Effective number of bits is 14.2bits typical at (VDD1 = 4.5 to 5.5V, TA = -55 to +125°C)
- Offset drift vs. temperature is 1.6µV/°C typical at (VDD1 = 4.5 to 5.5V, TA = -55 to +125°C)
- On-board digital isolator, on-board reference
- Full-scale analogue input range is ±320mV
- High common-mode transient immunity is <gt/>25KV/µs
- Slew rate limited output for low EMI
- 5000V rms for 1 minute per UL 1577 (UL recognition)
- 16 lead SOIC-IC package, operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
16Pins
125°C
-
No SVHC (21-Jan-2025)
20MSPS
Serial
4.5V
WSOIC
-55°C
Single 16-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate