Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.810 |
10+ | €34.570 |
Product Information
Product Overview
AD7612 is a 16-bit charge redistribution successive approximation register (SAR), architecture analogue-to-digital converter (ADC) fabricated on Analog Devices, Inc.’s iCMOS high voltage process. The device is configured through hardware or via a dedicated write only serial configuration port for input range and operating mode. The AD7612 contains a high speed 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits and both serial and parallel system interface ports. The AD7612 features four different analogue input ranges and three different sampling modes: warp mode for the fastest throughput, normal mode for the fastest asynchronous throughput and impulse mode where power consumption is scaled linearly with throughput. Typical applications include process control, medical instruments, high speed data acquisition, digital signal processing, instrumentation, spectrum analysis and ATE.
- Multiple pins/software programmable input ranges: 5V, 10V, ±5V, ±10V
- Pins or serial SPI®-compatible input ranges/mode selection
- Throughput: 750KSPS (warp mode), 600KSPS (normal mode) and 500KSPS (impulse mode)
- INL: ±0.75LSB typ, ±1.5LSB max (±23ppm of FSR) and THD: -107dB typ
- 16bit resolution with no missing codes and no pipeline delay (SAR architecture)
- SNR: 92dB min (5V) at 2KHz, 94dB typ(±10V) at 2KHz
- iCMOS™ process technology and SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- 5V internal reference: typ drift ±3ppm/°C, temp output
- Parallel (16- or 8-bit bus) and serial 5V/3.3V interface and 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
750kSPS
Parallel, Serial
4.75V
LQFP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate