Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.750 |
10+ | €20.990 |
50+ | €18.560 |
100+ | €18.190 |
250+ | €17.820 |
Product Information
Product Overview
AD781JNZ is a high speed monolithic sample and amplifier (SHA). The AD781 guarantees a maximum acquisition time of 700ns to 0.01% over temperature. The AD781 is specified and tested for hold mode total harmonic distortion and hold mode signal-to noise and distortion. The AD781 is configured as a unity gain amplifier and uses a self-correcting architecture that minimizes hold mode errors and insures accuracy over temperature. The AD781 is self-contained and requires no external components or adjustments.
- Low power dissipation of 95mW
- Low droop rate of 0.01µV/µs
- Fully specified and tested hold mode distortion
- Total harmonic distortion of -80dB maximum
- Aperture jitter of 75ps maximum
- Internal hold capacitor
- Self-correcting architecture
- Available in 8 lead DIP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1 Amplifier
600ns
DIP
± 10.8V to ± 13.2V
0°C
-
4MHz
-
8Pins
250ns
70°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate