Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.860 |
Product Information
Product Overview
AD7837 is a dual channel, 12-bit multiplying digital to analogue converter with output amplifiers on monolithic CMOS chip. No external trims are required to achieve full specified performance. The device has double buffered 8-bit bus interface structure with data loaded to the respective input latch in two write operations. An asynchronous active-low LDAC signal to the device updates the DAC latch and analogue outputs. The device is fabricated in linear compatible CMOS (LC²MOS) an advanced, mixed technology process that combines precision bipolar circuits with lower power CMOS logic. It is widely used in application such as automatic test equipment, function generation, waveform reconstruction, programmable power supplies, synchro applications etc.
- Two 12-bit MDACs with output amplifiers
- 4-quadrant multiplication
- (8+4) loading structure
- Slew rate is 11V/μs
- Total harmonic distortion is -88dB typ
- Digital crosstalk is 1nV sec typ
- Relative accuracy is ±1LSB
- Operating temperature range is -40°C to 85°C
- Packaging style is plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
DIP
Single Ended
85°C
-
-
± 14.25V to ± 15.75V
24Pins
-40°C
12-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate