Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €63.920 |
10+ | €60.550 |
25+ | €59.340 |
100+ | €58.130 |
Product Information
Product Overview
AD783 is a complete very flight speed high speed, monolithic sample-and-hold amplifier (SHA). It offers a typical acquisition time of 250ns to 0.01%. It is specified and tested for hold mode total harmonic distortion with input frequencies up to 100KHz. It is configured as a unity gain amplifier and uses a patented self-correcting architecture that minimizes hold mode errors and ensures accuracy over temperature. It is self-contained and requires no external components or adjustments. This retains the held value with a droop rate of 0.02JtV/ps. Excellent linearity and hold mode dc and dynamic performance make the AD783 ideal for high speed 12- and 14bit analogue-to-digital converters. It is manufactured on Analog Devices' ABCMOS process which merges high performance, low noise bipolar circuitry with low power CMOS to provide an accurate, high speed, low power SHA.
- 15MHz typical small signal bandwidth (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
- 0.02µV/µs typical droop rate (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
- Fully specified and tested hold mode distortion
- Internal hold capacitor, self-correcting architecture
- Typical gain error is ±0.03%FS (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
- Input voltage range from -2.5 to +2.5V (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
- 150µVrms typical total output noise (DC to 5MHz, VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
- 95mW typical power consumption (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
- 9.5mA typical supply current (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
- 8 lead CERDIP package, operating temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1 Amplifier
250ns
DIP
± 4.75V to ± 5.25V
0°C
-
15MHz
50mV
8Pins
150ns
70°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate