Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.290 |
10+ | €7.750 |
98+ | €5.480 |
196+ | €5.370 |
294+ | €5.260 |
588+ | €5.150 |
Product Information
Product Overview
AD812 is a low power, single supply, current feedback, dual video amplifier. Each of the amplifiers have 50mA of output current and are optimized for driving one back-terminated video load (150 ohm) each. Each amplifier is a current feedback amplifier and features gain flatness of 0.1dB to 40MHz while offering differential gain and phase error of 0.02% and 0.02°. This makes the AD812 ideal for professional video electronics such as cameras and video switchers. This dual amplifier ideal for portable and battery powered applications where size and power is critical. Typical applications are video line driver, professional cameras, video switchers, special effects.
- Optimized for driving cables in video systems
- Low power, high speed, easy to use
- Bandwidth (-3dB) is 65MHz typ (G=+2, no peaking, Vs=±5V, TA=+25°C, RL= 150 ohm)
- Slew rate is 425V/µs typ (G=+2, RL=1Kohm, Vs=±5V, TA=+25°C, RL= 150 ohm)
- Total harmonic distortion is -90dBc (Vs=±15V, fC=1MHz, RL=1Kohm, TA=+25°C, RL= 150 ohm)
- Input offset voltage is 5mV max (Vs=±5V, ± 15V, TA=+25°C, RL= 150 ohm)
- Operating voltage range from ±1.2 to ±18V (TA=+25°C, RL= 150 ohm)
- Quiescent current per amplifier is 4mA max (Vs=±5V, TA=+25°C, RL= 150 ohm)
- Temperature rating range from -40°C to +85°C
- 8-lead plastic SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
145MHz
-40°C
50mA
SOIC
8Pins
-
No SVHC (21-Jan-2025)
2Amplifiers
1.6kV/µs
85°C
2.4V to 36V, ± 1.2V to ± 18V
SOIC
Single Ended
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for AD812ARZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate