Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
10+ | €3.420 |
50+ | €2.650 |
100+ | €2.410 |
250+ | €2.150 |
500+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€5.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8271ARMZ
Order Code4018988
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels1Channels
Input Offset Voltage300µV
No. of Amplifiers1Amplifiers
Gain Bandwidth Product20MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range± 2.5V to ± 18V
Slew Rate30V/µs
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth20MHz
Product Overview
AD8271 is a low distortion, precision difference amplifier with internal gain setting resistors. With no external components, it can be configured as a high performance difference amplifier. It is suitable for use in ADC driver, instrumentation amplifier building blocks, level translators, automatic test equipment, high performance audio and sine/cosine encoders applications.
- Supply range: ±2.5V to ±18V
- Supply current: 2.6mA
- With no external resistors: difference amplifier, gains of ½, 1, or 2
- Excellent ac specifications: 15MHz typ bandwidth, 30V/μs typ slew rate at G=1
- 30V/μs slew rate at G=1
- High accuracy dc performance: 0.05% maximum gain error at G=1
- 10ppm/°C maximum gain drift at G=1
- 92dB typ Common-Mode Rejection Ratio at DC to 1KHz, G=1
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Programmable Gain
Input Offset Voltage
300µV
Gain Bandwidth Product
20MHz
Operating Temperature Max
85°C
Slew Rate
30V/µs
No. of Pins
10Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
20MHz
No. of Channels
1Channels
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
± 2.5V to ± 18V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability