Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.200 |
| 10+ | €3.430 |
| 50+ | €2.670 |
| 100+ | €2.440 |
| 250+ | €2.340 |
| 500+ | €2.290 |
Product Information
Product Overview
AD8278 is a general-purpose difference amplifier. It is intended for precision signal conditioning in power critical applications that require both high performance and low power. It provide exceptional common mode rejection ratio (80dB) and high bandwidth while amplifying input signals that are well beyond the supply rails. The on-chip resistors are laser trimmed for excellent gain accuracy and high CMRR. They also have extremely low gain drift vs. temperature. The common-mode range of the amplifier extends to almost triple the supply voltage (for G = ½), making the amplifier ideal for single-supply applications that require a high common mode voltage range. The internal resistors and ESD circuitry at the inputs also provide overvoltage protection to the opamp. It is widely used in application such as voltage measurement and monitoring, current measurement and monitoring, instrumentation amplifier building block, portable, battery-powered equipment, test and measurement etc.
- Low supply current is 200μA maximum (per amplifier)
- Low power dissipation is 0.5mW at VS = 2.5V
- Bandwidth is 1MHz (G = ½)
- CMRR is 80dB minimum
- Low offset voltage drift is ±1μV/°C maximum
- Low gain drift is 1ppm/°C maximum
- Enhanced slew rate is 1.4V/μs
- Single supply voltage is 2V to 36V, dual supply voltage is ±2V to ±18V
- Output voltage noise is 1.4μV p-p at (f = 0.1Hz to 10Hz)
- Operating temperature is −40°C to +85°C, packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
1MHz
2dB
MSOP
Differential
100µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1.4V/µs
1Channels
1.4V/µs
2V to 36V, ± 2V to ± 18V
8Pins
-
-
-40°C
-
MSL 1 - Unlimited
MSOP
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate