Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.710 |
10+ | €14.170 |
50+ | €11.750 |
100+ | €11.550 |
250+ | €11.320 |
500+ | €11.090 |
Price for:Each
Minimum: 1
Multiple: 1
€19.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD827JNZ
Order Code4019725
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product50MHz
Slew Rate Typ300V/µs
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current3.3µA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth50MHz
No. of Amplifiers2 Amplifier
Slew Rate300V/µs
Product Overview
AD827 is a dual version of Analog Devices’ industry- standard AD847 op-amp. Like the AD847, it provides high speed, low power performance at low cost. The AD827 is also ideal for use in demanding video applications, driving coaxial cables with less differential gain and differential phase errors.
- High speed: 50MHz unity gain stable operation
- 300V/ms slew rate
- 120ns settling time
- Drives unlimited capacitive loads
- Excellent video performance: 0.04%/0.19° differential gain/phase at 4.4MHz
- Good DC performance: 2mV max input offset voltage and 15mV/°C input offset voltage drift
- Low power: only 10mA total supply current for both amplifiers
- ±5V to ±15V supplies
- 8 lead DIP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
300V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
50MHz
Slew Rate
300V/µs
Gain Bandwidth Product
50MHz
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
3.3µA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability