Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.180 |
10+ | €15.740 |
25+ | €14.320 |
100+ | €13.370 |
250+ | €13.360 |
1500+ | €13.350 |
Product Information
Product Overview
AD8305ACPZ-RL7 is an inexpensive microminiature logarithmic converter optimized for determining optical power in fibre optic systems. It uses an advanced implementation of a classic translinear (junction-based) technique to provide a large dynamic range in a versatile and easily used form. A single-supply voltage of between 3V and 12V is adequate; dual supplies may optionally be used. The low quiescent current (typically 5mA) permits use in battery-operated applications. The input current, IPD, of 10nA to 1mA applied to the INPT pin is the collector current of an optimally scaled NPN transistor, which converts this current to a voltage (VBE) with a precise logarithmic relationship. A second such converter is used to handle the reference current (IREF) applied to pin IREF. Applications include optical power measurement, wide-range baseband logarithmic compression, measurement of current and voltage ratios, and optical absorbance measurement.
- Optimized for fibre optic photodiode interfacing, measures current over 5 decades
- Full log-ratio capabilities, optional adjustment of slope and intercept
- Complete and temperature stable, rapid response time for a given current level
- Input offset voltage is 20mV maximum at (VINPT − VSUM, VIREF − VSUM)
- Small signal bandwidth is 0.7MHz typical at (IPD > 1µA)
- Wideband noise is 0.7mV√Hz typical at (IPD > 1µA)
- Quiescent current is 5.4mA typical at (VP = 5V, VN = 0V, TA = 25°C)
- Positive supply voltage range from 3V to 12V
- Operating temperature range from -40°C to +85°C
- 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
200mV / Decade
LFCSP-EP
3V to 12V
Surface Mount
85°C
MSL 3 - 168 hours
LFCSP-EP
100 dB
-
16Pins
20mV
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate