Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €290.730 |
Price for:Each
Minimum: 1
Multiple: 1
€290.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8318-EP-EVALZ
Order Code4628245
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8318ACPZ
Kit Application TypeAmplifier
Application Sub TypeLogarithmic Amplifier
Kit ContentsEvaluation Board AD8318ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8318-EP-EVALZ is an evaluation board for AD8318-EP is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output voltage. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell.
- AD8318-EP: 1MHz to 8GHz wide bandwidth
- 5V single-supply operation at 68mA (AD8318-EP)
- Fabricated using high speed SiGe process
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8318ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8318ACPZ
Application Sub Type
Logarithmic Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001