Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.560 |
Price for:Each
Minimum: 1
Multiple: 1
€106.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8338-EVALZ
Order Code4296727
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8338ACPZ-R7
Kit Application TypeAmplifier
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board AD8338ACPZ-R7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8338-EVALZ is a AD8338 evaluation board that emphasizes simplicity and ease of use, which is evident in the minimalist approach to connector implementation. It is equipped with the ADA4940-1 differential driver amplifier.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8338ACPZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8338ACPZ-R7
Application Sub Type
Variable Gain Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001