Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €49.470 |
10+ | €36.770 |
25+ | €36.030 |
100+ | €35.300 |
Product Information
Product Overview
AD834 is a monolithic, laser-trimmed four-quadrant analogue multiplier intended for use in high frequency applications, with a trans conductance bandwidth (RL=50 ohm) in excess of 500MHz from either of the differential voltage inputs. In multiplier modes, the typical total full-scale error is 0.5%, dependent on the application mode and the external circuitry. Performance is relatively insensitive to temperature and supply variations due to the use of stable biasing based on a band gap reference generator and other design features. To preserve the full bandwidth potential of the high speed bipolar process used to fabricate the AD834, the outputs appear as a differential pair of currents at open collectors. Typical application includes high speed real time computation, wideband modulation and gain control, signal correlation and RF power measurement, voltage controlled filters and oscillators, linear keyers for high resolution television and wideband true RMS.
- DC to <gt/>500MHz operation
- Differential ±1V full-scale inputs
- Differential ±4mA full-scale output current
- Low distortion (≤ 0.05% for 0dBm input)
- Supply voltages from ±4V to ±9V
- Low power (280mW typical at VS = ±5V )
- 500MHz bandwidth
- 16nV/√Hz typical noise spectral density
- 8 lead NSOIC package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
18V
4 Amplifier
NSOIC
0°C
MSL 1 - Unlimited
8V
1
-
8Pins
70°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate