Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.730 |
| 10+ | €1.490 |
| 25+ | €1.410 |
| 100+ | €1.270 |
| 250+ | €1.210 |
| 500+ | €1.110 |
Product Information
Product Overview
AD8354 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1MHz upto 2.7GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications. By taking advantage of ADI’s high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature, and power supply. This amplifier is single-ended and internally matched to 50 ohm with a return loss of greater than 10dB over the full operating frequency range. It provides linear output power of nearly 4.3dBm with 20dB of gain at 900MHz when biased at 3 V and an external RF choke is connected between the power supply and the output pin. The dc supply current is 24mA. At 900MHz, the output third-order intercept (OIP3) is greater than 18dBm; at 2.7GHz, the OIP3 is 14dBm. It is used in applications such as VCO buffers, general Tx/Rx amplification, power amplifier predrivers, low power antenna drivers etc.
- Linear output power upto 4dBm
- Temperature and power supply stable
- Noise figure is 4.2dB typical at (f = 900MHz, TA = 25°C)
- Power supply range from 3V or 5V
- Gain supply sensitivity is 0.54dB/V typical at (VPOS ± 10%, f = 900MHz, TA = 25°C)
- Reverse isolation is -33.5dB typical at (f = 900MHz, TA = 25°C)
- Supply current is 23mA typical at (VS = 3V, TA = 25°C)
- Input return loss is 24.4dB typical at (f = 900MHz, VS = 3V, TA = 25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
19.5dB
LFCSP-EP
2.7V
-40°C
-
MSL 1 - Unlimited
2.7GHz
5.6dB
8Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate