Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.120 |
10+ | €9.840 |
96+ | €7.380 |
192+ | €7.230 |
288+ | €7.080 |
576+ | €6.940 |
Product Information
Product Overview
AD8367 is a high performance 45dB variable gain amplifier with linear-in-dB gain control for use from low frequencies up to several hundred megahertz. The range, flatness, and accuracy of the gain response are achieved using Analog Devices’ X-AMP® architecture, the most recent in a series of powerful proprietary concepts for variable gain applications, which far surpasses what can be achieved using competing techniques. Typical application includes cellular base stations, broadband access, power amplifier control loops, complete, linear IF AGC amplifiers and high speed data I/O.
- Broad-range analogue variable gain is -2.5dB to +42.5dB
- 3dB cut-off frequency of 500MHz
- Gain up and gain down modes
- Linear-in-dB, scaled 20mV/dB
- Resistive ground referenced input
- Nominal Zin = 200 ohm
- On-chip, square-law detector
- Single-supply range from 2.7V to 5.5V
- 14 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
1Amplifiers
-40°C
2.7V to 5.5V
14Pins
-
MSL 1 - Unlimited
TSSOP
5MHz
1Channels
5MHz
85°C
TSSOP
Surface Mount
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate